| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B35PC L/C |
| SKU: | AAOMS27467P17B35PC L/C |
MS27467P17B35PC L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series I connectors, featuring a robust design for harsh environments with an impressive operating temperature range of -65 °C to 200 °C. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable signal transmission in military and industrial applications. Available in various shell sizes and insert arrangements, they offer versatility and compatibility. The high-strength aluminum shells and multiple plating options, including cadmium-free finishes, guarantee durability and corrosion resistance. With options for front and rear wall mount, as well as jam nut receptacles, installation is convenient and secure. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.