| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B35P L/C |
| SKU: | AAOMS27467P17B35P L/C |
MS27467P17B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467P17B35PLC, are rugged and reliable electrical plugs designed for harsh environments. With a straight plug configuration and bayonet coupling, they offer secure and easy installation. Featuring 55 male pin contacts in size 22D(55), these connectors ensure efficient conductivity. Constructed with high-strength aluminum shells and coated with electroless nickel and cadmium olive drab plating, they provide excellent durability and corrosion resistance. Operating within a wide temperature range of -65 °C to 175 °C, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization to specific application requirements.