MS27467P17B35S

Heilind Number:AAOMS27467P17B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B35S
ECAD Model:
3D Model

Description:

S1 CRIMP STR PLUG O/D CAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B35S
SKU:AAOMS27467P17B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in demanding environments. With up to 128 contacts housed in a rugged insert, these connectors are built for reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. The connectors, compliant with military specification MIL-DTL-38999 I, are sealed for protection and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with plating options including cadmium and nickel, ensuring durability. Perfect for military and industrial applications, these connectors meet stringent performance standards.