| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B6SB L/C |
| SKU: | AAOMS27467P17B6SB L/C |
MS27467P17B6SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467P17B6SBLC model, are meticulously engineered for demanding environments, with up to 128 contacts housed in a robust insert. Featuring a straight plug design with bayonet coupling, these connectors ensure secure and reliable electrical connections in military and aerospace applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-compliant finishes, they offer superior durability and performance. Operating efficiently in temperatures ranging from -65°C to 200°C, these connectors are ideal for harsh conditions. Please note that this assembly does not ship with contacts.