| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B6SC L/C |
| SKU: | AAOMS27467P17B6SC L/C |
MS27467P17B6SC L/C
Specifications
Detailed Description
MS27467P17B6SCLC is a high-performance electrical connector designed for demanding applications. Part of the MIL-DTL-38999 Series I family, it features a straight plug with bayonet coupling for secure connections. With a shell size of 17 and 6 removable crimp contacts, it offers reliable conductivity in extreme temperatures ranging from -65 °C to 175 °C. The Electroless Nickel and Cadmium Olive Drab finish ensures corrosion resistance, making it ideal for harsh environments. Please note that this assembly does not ship with contacts.