MS27467P17B8P

Heilind Number:AAOMS27467P17B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B8P
ECAD Model:
3D Model

Description:

AAOMS27467P17B8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B8P
SKU:AAOMS27467P17B8P

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range from -65°C to 200°C, they are suitable for demanding applications. Made of high-strength aluminum, they come in various plating options, including cadmium-free finishes, meeting RoHS compliance. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance with 500 mating cycles. The straight plug configuration, along with bayonet mating, facilitates easy and secure connections. Whether in military or industrial settings, these circular connectors provide durable and efficient solutions.