MS27467P17B8S

Heilind Number:AAOMS27467P17B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B8S
ECAD Model:
3D Model

Description:

AAOMS27467P17B8S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B8S
SKU:AAOMS27467P17B8S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options and RFI grounding plugs, these connectors are versatile and reliable. With RoHS certified cadmium-free finishes available, they meet stringent environmental standards. Perfect for military and industrial applications, these circular plugs ensure secure and durable connections, with gold-plated contacts for optimal conductivity and a service life of 500 cycles. The aluminum shells come in different plating options, including electroless nickel and cadmium olive drab, offering both durability and corrosion resistance. Trusted for their performance, these connectors are essential for mission-critical operations.