MS27467P17B8SA L/C

Heilind Number:AAOMS27467P17B8SA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B8SA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B8SA L/C
SKU:AAOMS27467P17B8SA L/C

Detailed Description

MIL-DTL-38999 Series I connectors, specifically the MS27467P17B8SALC model, offer rugged and reliable performance for harsh environments. Featuring up to 128 contacts in an insert, these connectors are ideal for military and other high-reliability applications. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. The high-strength aluminum shells and various plating options ensure durability and corrosion resistance. Rated for temperatures ranging from -65 °C to 200 °C, they can withstand extreme conditions. Please note that this assembly does not ship with contacts.