| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B8SB L/C |
| SKU: | AAOMS27467P17B8SB L/C |
MS27467P17B8SB L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, this assembly offers rugged connectivity for harsh environments. With up to 128 contacts housed in an insert, it ensures secure and reliable performance. Available in various shell sizes and insert arrangements, it provides versatility for different applications. Crafted from high-strength aluminum with multiple plating options, including cadmium and nickel, it meets diverse requirements. Operating efficiently in temperatures ranging from -65°C to 200°C, it guarantees optimal performance in extreme conditions. RoHS certified for environmental compliance, it is ideal for military and industrial applications. Please note that this assembly does not ship with contacts, ensuring customization based on specific needs.