| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P17B99P L/C |
| SKU: | AAOMS27467P17B99P L/C |
MS27467P17B99P L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, our MS27467P17B99PLC assembly is designed for rugged environments with a temperature range of -65°C to 200°C. With up to 128 contacts and 52 insert arrangements, it offers versatility for various applications. The connectors, made of high-strength aluminum with options for different plating finishes, ensure reliable performance even in harsh conditions. Please note that this assembly does not ship with contacts.