MS27467P17B99S

Heilind Number:AAOMS27467P17B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B99S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B99S
SKU:AAOMS27467P17B99S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatile connectivity options. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes for optimal performance. Constructed with high strength aluminum shells, these connectors come with a choice of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes also offered. Ideal for military and industrial applications, these connectors boast durability, conductivity, and reliable performance in demanding environments.