MS27467P17B99SB

Heilind Number:AAOMS27467P17B99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17B99SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17B99SB
SKU:AAOMS27467P17B99SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. These connectors, made of high-strength aluminum, come in different plating options including cadmium-free finishes. They are ideal for military and aerospace applications, meeting stringent MIL-DTL-38999 I specifications.