MS27467P17F35SA

Heilind Number:AAOMS27467P17F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P17F35SA
ECAD Model:
3D Model

Description:

AAOMS27467P17F35SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P17F35SA
SKU:AAOMS27467P17F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. The Series I family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections, with options for contact plating in gold for enhanced conductivity. The bayonet mating type and straight plug shell design make them easy to install and use. Perfect for military and industrial applications, these connectors guarantee durability and performance with a 500-cycle mating life.