| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P19B32SA L/C |
| SKU: | AAOMS27467P19B32SA L/C |
MS27467P19B32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, represented by SKU MS27467P19B32SA L/C, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a rugged insert. These connectors guarantee optimal performance in extreme conditions, with an impressive operating temperature range spanning from -65 °C to 200 °C. Featuring a variety of mounting options, including front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility and reliability in aerospace and military applications. With a durable aluminum shell and a range of plating options, such as electroless nickel and cadmium olive drab, these connectors ensure long-lasting functionality. Please note that this assembly does not ship with contacts, allowing for customization to suit specific connectivity requirements.