| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P19B32SB L/C |
| SKU: | AAOMS27467P19B32SB L/C |
MS27467P19B32SB L/C
Specifications
Detailed Description
Elevate your connectivity with the MS27467P19B32SBLC, a high-performance MIL-DTL-38999 Series I connector. This straight plug assembly, featuring a robust aluminum shell and Electroless Nickel/Cadmium Olive Drab coating, ensures durability in harsh environments. With 32 removable crimp contacts (contact size 20), it offers reliable and efficient electrical connections. The bayonet coupling mechanism and B keyway polarization guarantee secure mating. Operating at temperatures ranging from -65 °C to 175 °C, this connector is suitable for a wide range of applications. Please note that this assembly does not ship with contacts. Trust in its military-specification compliance and RoHS certification for quality assurance. Perfect for aerospace, defense, and telecommunications industries, the MS27467P19B32SBLC is the ultimate solution for your connectivity needs.