| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P19B32SD L/C |
| SKU: | AAOMS27467P19B32SD L/C |
MS27467P19B32SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, 38999 Series I, are meticulously designed for harsh environments, offering up to 128 contacts housed within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatile mounting options. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they offer both durability and environmental compliance. Please note that this assembly does not ship with contacts.

