MS27467P21A41P

Heilind Number:AAOMS27467P21A41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P21A41P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P21A41P
SKU:AAOMS27467P21A41P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Designed for military specifications, they ensure reliable performance with a mating life of 500 cycles. The straight plug configuration, with gold-plated pins, offers excellent conductivity. Suitable for potting applications, these connectors are essential for demanding environments where durability is paramount.