MS27467P21B11P

Heilind Number:AAOMS27467P21B11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P21B11P
ECAD Model:
3D Model

Description:

AAOMS27467P21B11P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P21B11P
SKU:AAOMS27467P21B11P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility with front wall mount, rear wall mount, and jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, these connectors meet stringent military specifications for durability and performance.