MS27467P21B16P

Heilind Number:AAOMS27467P21B16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P21B16P
ECAD Model:
3D Model

Description:

SERIES I STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P21B16P
SKU:AAOMS27467P21B16P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Featuring gold-plated removable crimp contacts, these connectors guarantee excellent conductivity and durability. The straight plug design with bayonet mating type and N keyway polarization ensures easy and secure connections. Suitable for military and aerospace applications, MIL-DTL-38999 Series I connectors are the ideal choice for demanding environments.