MS27467P23A35S

Heilind Number:AAOMS27467P23A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23A35S
SKU:AAOMS27467P23A35S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family ensures secure connections. With various plating choices like electroless nickel and cadmium-free finishes, they meet diverse application needs. Operating efficiently in temperatures ranging from -65°C to 200°C, these connectors, with M39029 rear release crimp contacts, guarantee reliable performance. The high-strength aluminum shells, available in multiple shell sizes and insert arrangements, provide flexibility for different setups. Meeting MIL-DTL-38999 I military specifications, these connectors are suitable for demanding environments requiring rugged and durable connectivity solutions.