MS27467P23A35SB

Heilind Number:AAOMS27467P23A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23A35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23A35SB
SKU:AAOMS27467P23A35SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. Offering RoHS compliance, they are suitable for military and industrial applications requiring durable and efficient electrical connections.