MS27467P23A35SD

Heilind Number:AAOMS27467P23A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23A35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23A35SD
SKU:AAOMS27467P23A35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, boasting up to 128 contacts within their insert. These connectors, featuring front and rear wall mount options as well as jam nut receptacles, offer reliable performance in harsh conditions. With an operating temperature range of -65°C to 200°C, they are suitable for a wide range of applications. The connectors, compliant with military specifications, come in various shell sizes and insert arrangements, accommodating different contact types including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they are available in multiple plating options, including cadmium-free finishes for RoHS compliance. The connectors, with gold-plated contacts, ensure excellent conductivity and mating reliability. Suitable for potting applications, they are durable and long-lasting, with a service rating of M.