MS27467P23A53P

Heilind Number:AAOMS27467P23A53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23A53P
ECAD Model:
3D Model

Description:

AAOMS27467P23A53P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23A53P
SKU:AAOMS27467P23A53P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature ranging from -65 °C to 200 °C. Available in front and rear wall mount, as well as jam nut receptacles, they ensure secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors offer versatility in various applications. The high-strength aluminum shells come in 9 sizes and multiple plating options, including RoHS-certified finishes. Perfect for military use, these connectors guarantee reliable performance with gold-plated removable crimp contacts and a mating type of bayonet. With a service rating of I and ingress protection for potting, they meet stringent standards for connectivity in challenging conditions.