MS27467P23A53SA

Heilind Number:AAOMS27467P23A53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23A53SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23A53SA
SKU:AAOMS27467P23A53SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options and RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and reliability. RoHS compliant, these connectors are ideal for military and aerospace use, meeting stringent performance standards.