MS27467P23B35SB

Heilind Number:AAOMS27467P23B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23B35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23B35SB
SKU:AAOMS27467P23B35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. Ideal for military applications, these straight plug connectors with gold-plated removable crimp contacts ensure reliable performance in demanding conditions.