MS27467P23B53PC

Heilind Number:AAOMS27467P23B53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P23B53PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P23B53PC
SKU:AAOMS27467P23B53PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS certified cadmium-free coatings. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to a wide range of applications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, guaranteeing quality and durability.