MS27467P25A35S

Heilind Number:AAOMS27467P25A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P25A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P25A35S
SKU:AAOMS27467P25A35S

Detailed Description

Introducing MIL-DTL-38999 Series I connectors, designed for rugged environments with up to 128 contacts in a secure insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they feature durable aluminum shells with plating options including cadmium-free finishes. The connectors come in plug form, with crimp contact type and bayonet coupling for easy installation. Meeting military specification MIL-DTL-38999 I, they guarantee high quality and performance standards. Perfect for applications requiring secure and reliable electrical connections, these connectors are essential for military, aerospace, and industrial use.