MS27467P25A35SC

Heilind Number:AAOMS27467P25A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P25A35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P25A35SC
SKU:AAOMS27467P25A35SC

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability with up to 128 contacts housed in a secure insert. Ideal for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount options, as well as jam nut receptacles, they offer versatile connectivity solutions. Featuring M39029 rear release crimp contacts in multiple sizes, these connectors ensure reliable performance. Crafted with high-strength aluminum shells and offered in a range of plating options, including RoHS-certified finishes, they meet stringent quality standards. Perfect for military and industrial applications, these connectors guarantee longevity and conductivity, making them essential components for demanding environments.