| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P25F35PC L/C |
| SKU: | AAOMS27467P25F35PC L/C |
MS27467P25F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Circular Connector, featuring a Straight Plug design with a 25-35 shell size and 22D(128) contact size, is a rugged and reliable solution for harsh environment applications. With a wide operating temperature range of -65 °C to 200 °C and a conductive aluminum shell, this connector ensures optimal performance even in extreme conditions. Its Electroless Nickel finish offers excellent corrosion resistance, making it suitable for military and industrial use. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection.