MS27467P9B35PD

Heilind Number:AAOMS27467P9B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467P9B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467P9B35PD
SKU:AAOMS27467P9B35PD

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments with up to 128 contacts, rugged construction, and environmental sealing. Designed for reliability, these connectors feature various mounting options including front and rear wall mount, and jam nut receptacles. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they are available in different plating options such as cadmium and nickel, ensuring durability. Meeting MIL-DTL-38999 I military specifications, these circular plugs provide secure and efficient connectivity for critical systems.