| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467P9B98S L/C |
| SKU: | AAOMS27467P9B98S L/C |
MS27467P9B98S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer reliable connectivity in harsh environments. With environmental sealing and a wide operating temperature range from -65°C to 200°C, they are ideal for military and industrial applications. Available in 9 shell sizes and 52 insert arrangements, these connectors come in high-strength aluminum shells with various plating options, including RoHS-compliant finishes. Please note that this assembly does not ship with contacts, ensuring flexibility for customization and compatibility with your specific needs.