MS27467T11A35P

Heilind Number:AAOMS27467T11A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11A35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11A35P
SKU:AAOMS27467T11A35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in a secure insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options, ensuring versatile installation. Constructed with high-strength aluminum shells and offering multiple plating choices including cadmium-free finishes, these connectors guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, making them a trusted choice for critical operations.