MS27467T11A35SC

Heilind Number:AAOMS27467T11A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11A35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11A35SC
SKU:AAOMS27467T11A35SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding options. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come with plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS compliant finishes. Suitable for military applications, these connectors ensure reliable connectivity with their gold-plated contacts, meeting stringent durability standards with a service rating of M and a mating life of 500 cycles.