MS27467T11A4S

Heilind Number:AAOMS27467T11A4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11A4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11A4S
SKU:AAOMS27467T11A4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating finishes such as electroless nickel and cadmium. The connectors, including front and rear wall mount receptacles and jam nut plugs, utilize M39029 rear release crimp contacts. With gold-plated contacts and a bayonet coupling, they ensure reliable connectivity in demanding applications, meeting military specification MIL-DTL-38999 I standards.