MS27467T11A5PD

Heilind Number:AAOMS27467T11A5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11A5PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11A5PD
SKU:AAOMS27467T11A5PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and compliance. The connectors come in different configurations, such as front wall mount, rear wall mount, and jam nut receptacles, accommodating diverse installation needs. Using M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial use, the MIL-DTL-38999 Series I connectors provide reliable connectivity in demanding environments.