MS27467T11A98S

Heilind Number:AAOMS27467T11A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11A98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11A98S
SKU:AAOMS27467T11A98S

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Whether for front or rear wall mount or jam nut receptacles, these connectors ensure reliable performance with their bayonet coupling and environmentally sealed design. Suitable for military and industrial use, they guarantee durability and conductivity, making them essential components for critical systems.