MS27467T11B2A

Heilind Number:AAOMS27467T11B2A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B2A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B2A
SKU:AAOMS27467T11B2A

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional versatility and durability for harsh environments, featuring up to 128 contacts in a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility in design and application. Crafted from high-strength aluminum with multiple plating options, including RoHS-certified finishes, they guarantee longevity and resistance to corrosion. Whether for front or rear wall mounting, or jam nut receptacles, these connectors, with their bayonet coupling system and removable crimp contacts, provide a secure and efficient connection solution for military and industrial applications.