MS27467T11B2AA

Heilind Number:AAOMS27467T11B2AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B2AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B2AA
SKU:AAOMS27467T11B2AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance in demanding conditions.