MS27467T11B2AB

Heilind Number:AAOMS27467T11B2AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B2AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B2AB
SKU:AAOMS27467T11B2AB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert and are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells, they come with a choice of plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in demanding applications. These circular connectors, meeting military specification MIL-DTL-38999 I, are ideal for use in environments requiring superior environmental sealing and durability.