MS27467T11B2AC

Heilind Number:AAOMS27467T11B2AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B2AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B2AC
SKU:AAOMS27467T11B2AC

Detailed Description

Introducing MIL-DTL-38999 Series I connectors, designed for rugged environments with up to 128 contacts housed in a sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in diverse conditions. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they cater to a wide range of applications. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, along with options for RoHS compliant finishes, these connectors ensure both performance and environmental responsibility. Crafted from high-strength aluminum shells with plating choices like electroless nickel and cadmium olive drab, they guarantee durability and conductivity. Ideal for military and industrial use, MIL-DTL-38999 Series I connectors are the epitome of quality and versatility in demanding settings.