MS27467T11B2P

Heilind Number:AAOMS27467T11B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B2P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B2P
SKU:AAOMS27467T11B2P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, the connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. With RFI grounding plugs and bayonet coupling, these circular connectors are MIL-DTL-38999 I compliant, ensuring reliable performance in demanding applications.