| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B2S L/C |
| SKU: | AAOMS27467T11B2S L/C |
MS27467T11B2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467T11B2SLC connector assembly is a reliable solution for demanding environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, it ensures optimal performance in extreme conditions. Featuring front wall, rear wall, and jam nut receptacles, along with RFI grounding plugs, this connector provides versatile mounting options. Its high-strength aluminum shell, available in various plating finishes, guarantees durability and conductivity. However, please note that this assembly does not ship with contacts.