| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B35PA L/C |
| SKU: | AAOMS27467T11B35PA L/C |
MS27467T11B35PA L/C
Specifications
Detailed Description
Designed for rugged environments, the MIL-DTL-38999 Series I connectors offer exceptional durability and performance. With up to 128 contacts housed in a sealed insert, they can withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors provide versatility in installation. The use of M39029 rear release crimp contacts ensures secure connections, while the high-strength aluminum shells offer reliable protection. Available in various plating options, including RoHS compliant finishes, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.