| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B35PB L/C |
| SKU: | AAOMS27467T11B35PB L/C |
MS27467T11B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in a ruggedly sealed insert, provide reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for military, aerospace, and industrial applications. Available in various shell sizes and insert arrangements, including front and rear wall mount options, as well as jam nut receptacles, these connectors offer versatility in installation. Constructed with high-strength aluminum shells and offered in a range of plating options, they ensure durability and performance in demanding conditions. Please note that this assembly does not ship with contacts.