MS27467T11B35PC

Heilind Number:AAOMS27467T11B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B35PC
SKU:AAOMS27467T11B35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, these connectors meet military specifications for rugged performance. With 52 insert arrangements and M39029 rear release crimp contacts, they offer reliable connectivity in demanding applications. Constructed with high strength aluminum shells and offered in different plating options such as cadmium and electroless nickel, these connectors ensure durability and conductivity in harsh environments. RoHS certified finishes are also available, making them suitable for a wide range of industrial and military applications.