MS27467T11B35PD

Heilind Number:AAOMS27467T11B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B35PD
SKU:AAOMS27467T11B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure durable and reliable performance in demanding settings.