MS27467T11B35SA

Heilind Number:AAOMS27467T11B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B35SA
SKU:AAOMS27467T11B35SA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure connectivity. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military applications, the Series I connectors guarantee reliable performance with their gold-plated contacts, straight plug configuration, and bayonet coupling. Meeting MIL-DTL-38999 I specifications, they are ideal for demanding environments, providing durability and conductivity with a service life of 500 cycles.