| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B35S L/C |
| SKU: | AAOMS27467T11B35S L/C |
MS27467T11B35S L/C
Specifications
Detailed Description
Introducing the MS27467T11B35SLC, a high-performance MIL-DTL-38999 Series I connector designed for rugged environments. With a straight plug configuration and 13 female socket contacts (size 22D), this connector ensures reliable electrical connections in demanding applications. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating, it offers enhanced corrosion resistance. Rated for temperatures ranging from -65 °C to 175 °C, it is suitable for use in extreme conditions. Please note that this assembly does not ship with contacts. Trust the MS27467T11B35SLC for secure and efficient connectivity in aerospace, military, and industrial settings.