| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B4S L/C |
| SKU: | AAOMS27467T11B4S L/C |
MS27467T11B4S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, exemplified by SKU MS27467T11B4S L/C, offer unmatched durability and performance in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these connectors are designed to thrive in even the most extreme conditions. Featuring up to 128 contacts housed in a rugged insert, they ensure reliable connectivity in aerospace, military, and other high-stakes applications. Available in various configurations including wall mount receptacles and jam nut plugs, they provide versatility for different installation needs. Constructed with high-strength aluminum shells and offering multiple plating options, these connectors guarantee longevity and resilience. Please note that this assembly does not ship with contacts, ensuring customization and compatibility with a wide range of setups. Trust MIL-DTL-38999 Series I connectors for robust and dependable performance in critical operations.