MS27467T11B5PB

Heilind Number:AAOMS27467T11B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B5PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B5PB
SKU:AAOMS27467T11B5PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for extreme operating temperatures ranging from -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors offer versatile plating options including cadmium-free finishes. Meeting stringent military specifications, they ensure reliable performance in demanding applications.